| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR4LH-TL30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.4 mm, .49 in |
| Overall Length: | 14.6 in, 370.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .32 in, 8 mm |
| Part Aliases: | MS3367-40-11 |
| SKU: | PANCBR4LH-TL30 |
CBR4LH-TL30
| Heilind Number: | PANCBR4LH-TL30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR4LH-TL30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Light-heavy cross section, 14.6in, Tensile Strength: 534, Black, 250pc.
More >>Specifications
Detailed Description
Panduit Contour-Ty® Cable Ties offer reliable strength in high-vibration settings, thanks to their innovative design. With a low-profile head and parallel entry feature, these ties ensure easy and secure fastening without snagging. Constructed from Heat Stabilized Nylon 6.6 material, they can withstand temperatures up to 239 degrees, making them ideal for a variety of environments. The light-heavy cross section and impressive 14.6-inch length provide versatility for bundling tasks, with a high tensile strength of 120 lbs. These black cable ties, sold in a pack of 250, are a must-have for efficient wire and cable management in indoor settings. Trust Panduit for durable and high-performance solutions.

