| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR4S-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .33 in, 8.4 mm |
| Overall Length: | 14 in, 355.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .28 in, 7.1 mm |
| Part Aliases: | MS3367-38-11 |
| SKU: | PANCBR4S-M30 |
CBR4S-M30
| Heilind Number: | PANCBR4S-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR4S-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Standard cross section, 14.0in, Tensile Strength: 222, Black, 250pc.
More >>Specifications
Detailed Description
Experience the ultimate cable management solution with Panduit Contour-Ty® Cable Ties. Specially designed for high-vibration environments, these ties offer unparalleled strength and durability. The low-profile head and parallel entry design ensure easy and secure fastening, while the Heat Stabilized Nylon 6.6 material guarantees reliable performance even in temperatures up to 239°F. With a standard cross-section and a generous length of 14 inches, these black cable ties are perfect for a variety of applications. Plus, with a robust tensile strength of 222.41 N (50 lb), you can trust them to hold your cables securely in place. Whether you're working indoors or outdoors, these RoHS-compliant cable ties are the perfect choice for all your bundling needs. Upgrade to Panduit Contour-Ty® Cable Ties and say goodbye to tangled wires and messy cables.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

