| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR6LH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.4 mm, .49 in |
| Overall Length: | 20.9 in, 530.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .32 in, 8 mm |
| Part Aliases: | MS3367-41-9 |
| SKU: | PANCBR6LH-C |
CBR6LH-C
| Heilind Number: | PANCBR6LH-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR6LH-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it's ideal for indoor applications. Light-heavy cross section, 20.9in, Tensile Strength: 534, Natural, 100pc.
More >>Specifications
Detailed Description
Experience the superior strength of Panduit Contour-Ty® Cable Ties, specially crafted to withstand high-vibration environments with unwavering reliability. Featuring a low-profile head and parallel entry design, these ties ensure effortless insertion and secure fastening, free from snags. Made from durable Nylon 6.6 material, they are perfect for indoor applications, offering a light-heavy cross section and a generous overall length of 20.9 inches. With a maximum bundle diameter of 6 inches and a robust 120 lb tensile strength, they provide the perfect solution for organizing and securing cables in any setting. Rest assured of their quality, as they are RoHS compliant, making them an eco-friendly choice for your wire and cable management needs. Elevate your cable organization game with the Panduit Contour-Ty® Cable Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

