| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR6LH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.4 mm, .49 in |
| Overall Length: | 20.9 in, 530.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .32 in, 8 mm |
| SKU: | PANCBR6LH-C0 |
CBR6LH-C0
| Heilind Number: | PANCBR6LH-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR6LH-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Weather Resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 20.9in, Tensile Strength: 534, Black, 100pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Contour-Ty® Cable Ties. Engineered for durability in high-vibration settings, these ties boast a low-profile head and parallel entry design for easy, secure installation. Crafted from Weather Resistant Nylon 6.6, they're perfect for both indoor and outdoor use, standing up to harsh UV exposure. With a robust light-heavy cross section and a 20.9-inch length, they offer reliable bundling for various applications. These black ties, sold in a pack of 100, feature a maximum operating temperature of 185°F and a minimum of -60°C, ensuring performance in diverse environments. RoHS compliant and with a maximum bundle diameter of 6 inches, they are a must-have for efficient wire and cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

