| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CBR6LH-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.4 mm, .49 in |
| Overall Length: | 20.9 in, 530.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .32 in, 8 mm |
| Part Aliases: | MS3367-41-11 |
| SKU: | PANCBR6LH-C30 |
CBR6LH-C30
| Heilind Number: | PANCBR6LH-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CBR6LH-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Heat Stabilized Nylon 6.6 material it's ideal for temperatures up to 239 degrees. Light-heavy cross section, 20.9in, Tensile Strength: 534, Black, 100pc.
More >>Specifications
Detailed Description
Panduit Contour-Ty® Cable Ties are engineered for durability in high-vibration settings, offering reliable strength with a low-profile head and parallel entry design for easy and secure fastening. Crafted from Heat Stabilized Nylon 6.6, these ties are heat-resistant up to 239 degrees, making them ideal for various applications. With a light-heavy cross section and a generous length of 20.9 inches, they provide ample versatility for bundling cables or wires. These black ties, sold in a pack of 100, boast a tensile strength of 120 lbs and comply with RoHS standards, ensuring both performance and environmental responsibility. Suitable for indoor use, they guarantee efficient and secure cable management in diverse settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

