CCAL1H1013-X

Heilind Number:PANCCAL1H1013-X
Manufacturer:Panduit
Manufacturer Number:CCAL1H1013-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 1-Hole Configuration w/a Cable Diameter of 10-13mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL1H1013-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL1H1013-X

Detailed Description

Secure cables efficiently with our Aluminum Cable Cleat. Designed for 1-hole configuration, it accommodates cables with a diameter of 10-13mm, providing a snug and reliable fit. Crafted from durable aluminum, it offers strength and longevity, perfect for indoor and outdoor applications. With a natural finish, it seamlessly blends into any environment. Operating temperature ranges from -40°C to 60°C, ensuring performance in diverse conditions. Trust in our Cable Cleat for effective wire and cable management.