CCAL1H2732-X

Heilind Number:PANCCAL1H2732-X
Manufacturer:Panduit
Manufacturer Number:CCAL1H2732-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 1-Hole Configuration w/a Cable Diameter of 27-32mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL1H2732-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL1H2732-X

Detailed Description

Secure your cables with ease using this Cable Cleat. Made of durable aluminum in a 1-hole configuration, it ensures reliable fastening for cables with a diameter of 27-32mm. Suitable for indoor and outdoor environments, it can withstand temperatures ranging from -40°C to 60°C. With its natural finish, it seamlessly blends into any setting. RoHS compliant, this product is not only high quality but also environmentally friendly. Perfect for organizing and securing cables, it's a must-have for any wiring project.