CCAL1H3846-X

Heilind Number:PANCCAL1H3846-X
Manufacturer:Panduit
Manufacturer Number:CCAL1H3846-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 1-Hole Configuration w/a Cable Diameter of 38-46mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL1H3846-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL1H3846-X

Detailed Description

Secure cables efficiently with our Aluminum Cable Cleat, designed for a 1-hole configuration and suitable for cables with a diameter of 38-46mm. Crafted from durable aluminum, this cleat ensures reliable bundling and organization of wires. With a natural finish, it seamlessly blends into any environment, whether indoor or outdoor. Operating temperature ranges from -40°C to 60°C, making it suitable for a variety of conditions. Trust in our Cable Bundling Straps for efficient wire and cable management.