CCAL1H5157-X

Heilind Number:PANCCAL1H5157-X
Manufacturer:Panduit
Manufacturer Number:CCAL1H5157-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 1-Hole Configuration w/a Cable Diameter of 51-57mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL1H5157-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL1H5157-X

Detailed Description

Secure cables with ease using this Aluminum Cable Cleat, designed for 1-hole configurations with a cable diameter ranging from 51 to 57mm. Crafted from durable aluminum, this cleat is suitable for both indoor and outdoor environments, ensuring reliable cable management. With a natural finish, it seamlessly blends into any setting. Operating efficiently in temperatures ranging from -40°C to 60°C, it offers versatility and durability for various applications. Perfect for use with our Cable Bundling Straps, this cleat is a essential component for organizing and securing cables in any setting.