CCAL2H109120-X

Heilind Number:PANCCAL2H109120-X
Manufacturer:Panduit
Manufacturer Number:CCAL2H109120-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 109-120mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H109120-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H109120-X

Detailed Description

Secure heavy-duty cables with ease using this Cable Cleat. Crafted from durable aluminum, it features a 2-hole configuration designed for cables with a diameter ranging from 109 to 120mm. Ideal for indoor and outdoor use, this cleat ensures reliable bundling and organization. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees performance in various conditions. Trust in its quality for efficient wire and cable management in any setting.