CCAL2H3846-X

Heilind Number:PANCCAL2H3846-X
Manufacturer:Panduit
Manufacturer Number:CCAL2H3846-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 38-46mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H3846-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H3846-X

Detailed Description

Secure cables with ease using our Aluminum Cable Cleat in a 2-hole configuration. Designed for cables with a diameter ranging from 38-46mm, this cleat offers reliable bundling and organization. Its natural finish blends seamlessly in any setting, whether indoor or outdoor. Crafted from durable aluminum, it ensures long-lasting performance even in challenging environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees functionality in a wide range of conditions. Perfect for efficient wire and cable management, this cleat is a must-have for any workspace.