CCAL2H4658-X

Heilind Number:PANCCAL2H4658-X
Manufacturer:Panduit
Manufacturer Number:CCAL2H4658-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 46-58mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H4658-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H4658-X

Detailed Description

Secure your cables with ease using this Aluminum Cable Cleat, designed for a 2-hole configuration to accommodate cables with a diameter of 46-58mm. Its durable construction ensures reliable bundling in indoor and outdoor environments, making it ideal for various applications. With a natural finish, it seamlessly blends into any setting while offering maximum operating temperatures of 140°F (60°C) and a minimum of -40°F (-40°C). Trust in this Cable Cleat for efficient wire and cable management, ensuring organization and safety in any workspace.