CCAL2H5870-X

Heilind Number:PANCCAL2H5870-X
Manufacturer:Panduit
Manufacturer Number:CCAL2H5870-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 58-70mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H5870-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H5870-X

Detailed Description

Secure your cables with our Aluminum Cable Cleat, featuring a 2-hole configuration designed for cables with a diameter of 58-70mm. Crafted from durable aluminum, this cleat ensures reliable bundling and organization both indoors and outdoors. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees performance in a wide range of environments. Trust in its quality and efficiency for all your cable management needs.