CCAL2H7083-X

Heilind Number:PANCCAL2H7083-X
Manufacturer:Panduit
Manufacturer Number:CCAL2H7083-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 70-83mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H7083-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H7083-X

Detailed Description

Secure your cables with ease using our Aluminum Cable Cleat. Designed for a 2-hole configuration, it accommodates cables with a diameter of 70-83mm, ensuring a snug fit. Crafted from durable aluminum, this cleat is suitable for both indoor and outdoor applications. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees reliable performance in various environments. Say goodbye to cable clutter and trust in our Cable Cleat for efficient wire management.