CCAL2H97109-X

Heilind Number:PANCCAL2H97109-X
Manufacturer:Panduit
Manufacturer Number:CCAL2H97109-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 97-109mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCAL2H97109-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Aluminum
Product:Cable Bundling Straps
Product Type:Cable Cleat
Environment Application:Indoor/Outdoor1
SKU:PANCCAL2H97109-X

Detailed Description

Secure your cables with ease using this Aluminum Cable Cleat, designed for a 2-hole configuration. With a cable diameter ranging from 97mm to 109mm, it guarantees a perfect fit for your bundling needs. Crafted from durable aluminum, it ensures long-lasting performance, even in demanding environments. Whether used indoors or outdoors, its natural color blends seamlessly with any setting. Operating efficiently in temperatures ranging from -40°C to 60°C, it offers reliable cable management solutions for various applications. Trust in its quality and functionality, perfect for organizing and securing cables in any setting.