| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR2326-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR2326-X |
CCALTR2326-X
Specifications
Detailed Description
Secure your cables with ease using this Aluminum Cable Cleat designed for trefoil configuration. With a diameter range of 23-26mm, it provides reliable bundling and organization. Crafted from durable aluminum, it ensures long-lasting performance even in harsh environments. Whether for indoor or outdoor use, this cleat is a versatile solution for cable management. Its natural color blends seamlessly with surroundings, while its temperature tolerance from -40°C to 60°C makes it suitable for a variety of applications. Trust in its quality for efficient wire and cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

