| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR2528-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR2528-X |
CCALTR2528-X
Specifications
Detailed Description
Secure your cables with confidence using our Aluminum Cable Cleat in Trefoil Configuration. Designed for cables with a diameter of 25-28mm, this natural-colored cleat ensures sturdy bundling and management in both indoor and outdoor applications. Crafted from durable aluminum, it withstands temperatures ranging from -40°C to 60°C, guaranteeing reliable performance in diverse environments. Say goodbye to cable clutter and trust in our Cable Cleat for efficient wire organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

