| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR2730-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR2730-X |
CCALTR2730-X
Specifications
Detailed Description
Secure your cables with precision using our Aluminum Cable Cleat designed for Trefoil Configuration. This essential accessory accommodates cable diameters ranging from 27-30mm, ensuring a snug and reliable fit. Crafted from durable aluminum, it guarantees long-lasting performance even in demanding environments. With a natural finish, it seamlessly blends into any setting. Operating seamlessly in temperatures ranging from -40°C to 60°C, this cleat is suitable for both indoor and outdoor applications. Trust in its quality to keep your cables organized and protected.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

