| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR2932-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR2932-X |
CCALTR2932-X
Specifications
Detailed Description
Secure your cables with ease using this Aluminum Cable Cleat designed for trefoil configurations. With a cable diameter of 29-32mm, it ensures a tight and reliable hold in any indoor or outdoor environment. Crafted from durable aluminum, it can withstand temperatures ranging from -40°C to 60°C, making it suitable for a variety of applications. RoHS compliant and in a natural color, this cleat is a must-have for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

