| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR3135-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR3135-X |
CCALTR3135-X
Specifications
Detailed Description
Secure your cables efficiently with our Aluminum Cable Cleat designed for trefoil configurations. With a cable diameter of 31-35mm, this cleat ensures optimal organization and support for your wiring setup. Crafted from durable aluminum, it guarantees longevity and reliability, even in demanding environments. Suitable for both indoor and outdoor use, it offers versatility in cable management. Operating seamlessly in temperatures ranging from -40°C to 60°C, it's a dependable solution for various applications. Stay compliant with RoHS regulations while maintaining efficiency with our Cable Cleat.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

