| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR3741-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR3741-X |
CCALTR3741-X
Specifications
Detailed Description
Secure your cables with ease using this Aluminum Cable Cleat. Designed for trefoil configuration, it accommodates a cable diameter of 37-41mm, providing reliable bundling solutions. Crafted from durable aluminum, it ensures long-lasting performance in indoor and outdoor environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it withstands varying conditions with ease. Trust in this essential wire and cable management tool for efficient organization and stability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

