| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR4347-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR4347-X |
CCALTR4347-X
Specifications
Detailed Description
Secure cables with ease using our Aluminum Cable Cleat designed for trefoil configurations. With a maximum operating temperature of 140 °F and a durable construction, it ensures reliable performance in both indoor and outdoor environments. Suitable for cables with a diameter ranging from 43-47mm, this cleat provides robust and efficient bundling. Its natural finish complements any setting, while its wide temperature range, from -40 °C to 60 °C, guarantees versatility. Trust in this essential Wire & Cable Management Product for efficient and secure cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

