| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR4651-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR4651-X |
CCALTR4651-X
Specifications
Detailed Description
Secure your cables with ease using this Aluminum Cable Cleat designed for trefoil configuration. Perfect for cables with a diameter ranging from 46-51mm, this natural-colored cleat ensures robust hold and organization. With a maximum operating temperature of 140°F and a minimum of -40°F, it's suitable for both indoor and outdoor applications. Crafted from durable aluminum, this cleat guarantees long-lasting performance, making it an essential component for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

