| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR5561-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR5561-X |
CCALTR5561-X
Specifications
Detailed Description
Ensure secure cable management with our Aluminum Cable Cleat designed for trefoil configurations. Suitable for cables with diameters ranging from 55mm to 61mm, this natural-colored cleat offers reliable support in both indoor and outdoor environments. Crafted from durable aluminum, it withstands temperatures from -40°C to 60°C, making it ideal for various applications. Keep your cables organized and protected with this essential accessory from our Cable Bundling Straps collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

