| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR6067-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR6067-X |
CCALTR6067-X
Specifications
Detailed Description
Secure your cables with ease using our Aluminum Cable Cleat, specially designed for trefoil configurations with a cable diameter ranging from 60 to 67mm. Crafted from durable aluminum in a natural finish, this cleat ensures reliable cable management in indoor and outdoor environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees performance in various conditions. Trust in its quality for efficient wire and cable bundling, making it an essential component for your cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

