| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCALTR6675-X |
| Color: | Natural |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Aluminum |
| Product: | Cable Bundling Straps |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCALTR6675-X |
CCALTR6675-X
Specifications
Detailed Description
Secure your cables with ease using our Aluminum Cable Cleat designed for trefoil configurations. With a generous cable diameter range of 66-75mm, it ensures a snug and reliable fit. Crafted from durable aluminum, this cleat can withstand temperatures ranging from -40°C to 60°C, making it ideal for both indoor and outdoor applications. Its natural finish adds a sleek touch to your cable management setup. Trust in its robust construction to keep your cables organized and protected.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/03/2021 | PAN-PCN-20210223 - Product Change. For Alumnium Trefoil Cable Cleats, part number prefix CCALTR, there is a shot-blasted surface finish conducted for aesthetic purposes. We are removing this surface finishing process. The removal of this process does not effect the functionality, performance, or fitment of these parts. Part numbers will remain the same and returns of products prior to the change will not be necessary. This will be a rolling Transition. | Download | |||

