CCH100-S10-C

Heilind Number:PANCCH100-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH100-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1" (25.4mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH100-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:1.1 in, 28 mm
Overall Length:9 in, 23.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Height:1.1 in, 28 mm
Width:12.7 mm, 0.5 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH100-S10-C

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), it offers reliable fastening for bundles up to 1" (25.4mm) in diameter. The white color complements any setup, while the durable nylon 6.6 construction ensures long-lasting performance. With an overall width of 0.5 inches (12.7mm) and a height of 1.1 inches (28mm), it provides a sturdy hold in any indoor environment. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Perfect for organizing wires and cables, this cable clamp from Cable & Conduit Clamps is a must-have for efficient wire management.