CCH100-S10-C0

Heilind Number:PANCCH100-S10-C0
Manufacturer:Panduit
Manufacturer Number:CCH100-S10-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1" (25.4mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH100-S10-C0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:1.1 in, 28 mm
Overall Length:9 in, 23.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Height:1.1 in, 28 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH100-S10-C0

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for outdoor applications, this black clamp is made of durable Nylon 6.6. With a maximum bundle diameter of 1 inch (25.4mm), it can accommodate a variety of cables. The #10 (M5) screw mount ensures a reliable hold. Measuring 0.5 inches (12.7mm) in width, 1.1 inches (28mm) in height, and 0.9 inches (23.1mm) in length, it provides ample space for cable organization. RoHS compliant, this clamp is not only functional but also environmentally friendly. Perfect for securing cables in wiring conduits, it comes in a standard package for convenience. Trust in its quality for all your cable management needs.