CCH112-S10-C

Heilind Number:PANCCH112-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH112-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.12" (28.5mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH112-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:1.22 in, 31 mm
Overall Length:.97 in, 24.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1.12 in, 28.4 mm
Height:1.22 in, 31 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH112-S10-C

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for optimal bundling, it features a #10 screw mount for sturdy installation. With a generous 1.12-inch bundle capacity, it accommodates multiple cables efficiently. The white nylon 6.6 construction ensures durability, making it ideal for indoor use. RoHS compliant, it meets environmental standards while offering reliable cable management. Enhance organization and safety in your workspace with this essential cable clamp.