| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH112-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 1.11 in, 28.4 mm |
| Overall Length: | .97 in, 24.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.12 in, 28.4 mm |
| Height: | 1.11 in, 28.4 mm |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH112-S10-C0 |
CCH112-S10-C0
Specifications
Detailed Description
Secure your cables with ease using our heavy-duty fixed diameter cable clamp, designed for #10 screws (M5). With a maximum bundle diameter of 1.12 inches (28.5mm), this clamp is perfect for outdoor applications. Made of durable black nylon 6.6, it ensures reliable performance in any environment. The bulk package contains multiple clamps for your convenience. Trust in this essential Cable & Conduit Clamps product for efficient wire management. Rest assured, it is RoHS compliant for environmental responsibility. Elevate your wiring setup with this high-quality Cable Clamp.

