CCH125-S10-C

Heilind Number:PANCCH125-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH125-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.25" (31.8mm) bundle, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH125-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.12 in, 3.1 mm
Overall Length:1.06 in, 26.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1.25 in, 31.8 mm
Height:3.1 mm, .12 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH125-S10-C

Detailed Description

Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for maximum durability, this clamp features a #10 screw (M5) for easy installation. With a 1.25" (31.8mm) bundle capacity, it ensures a secure hold for your cables. Its sleek white design adds a clean and professional look to any setup. Made of high-quality Nylon 6.6, it guarantees long-lasting performance. Perfect for indoor use, this cable clamp is RoHS compliant, meeting all environmental standards. Upgrade your wire and cable management with this essential accessory.