CCH138-S10-C

Heilind Number:PANCCH138-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH138-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.38" (35.1mm) bundle, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH138-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:1.37 in, 34.8 mm
Overall Length:1.12 in, 28.4
Material:Nylon 6.6
Maximum Bundle Diameter:1.37 in, 34.8 mm
Height:34.8 mm, 1.37 in
Width:12.7 mm, 0.5 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH138-S10-C

Detailed Description

Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for a #10 screw (M5), this clamp ensures a sturdy hold for cables with a 1.38" (35.1mm) bundle. Crafted from durable nylon 6.6, it guarantees long-lasting performance. The natural color blends seamlessly, while the convenient mount type allows for easy installation. With an overall width of .5 in (12.7 mm) and a height of 1.37 in (34.8 mm), it's perfect for various applications. RoHS compliant and suitable for indoor environments, this cable clamp is a reliable choice for wire and cable management.