CCH150-S10-C

Heilind Number:PANCCH150-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH150-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1.50" (38.1mm) bundle, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH150-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:1.5 in, 38.1 mm
Overall Length:1.19 in, 30.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Height:38.1 mm, 1.5 in
Width:12.7 mm, 0.5 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH150-S10-C

Detailed Description

Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), this clamp ensures a reliable hold for your cables, with a maximum bundle diameter of 1.5 inches (38.1mm). Crafted from durable Nylon 6.6, it guarantees long-lasting performance indoors. The natural color blends seamlessly, while the compact dimensions of 1.19 x 0.5 x 1.5 inches (30.2 x 12.7 x 38.1mm) make it versatile for various applications. RoHS compliant, this cable clamp is a reliable solution for your wire and cable management needs.