| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH150-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | 1.5 in, 38.1 mm |
| Overall Length: | 1.19 in, 30.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Height: | 1.5 in, 38.1 mm |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH150-S10-C0 |
CCH150-S10-C0
Specifications
Detailed Description
Secure heavy-duty cables with ease using our Fixed Diameter Cable Clamp. Designed for outdoor environments, this black clamp features a #10 (M5) screw mount for sturdy installation. With a 1.50" (38.1mm) bundle capacity, it accommodates thick cables effortlessly. Crafted from durable Nylon 6.6, it ensures long-lasting performance. Its compact size, measuring at 1.19" (30.2mm) in length, 0.5" (12.7mm) in width, and 1.5" (38.1mm) in height, makes it versatile for various applications. Enjoy efficient cable management with this RoHS-compliant clamp, ideal for bulk packaging. Elevate your wire and cable organization with this essential conduit accessory.

