CCH19-S10-C

Heilind Number:PANCCH19-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH19-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH19-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:.19 in, 4.8 mm
Overall Length:10.7 mm, .42 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Height:.19 in, 4.8 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH19-S10-C

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), it guarantees a reliable hold for .19" (4.8mm) bundles. Its white finish adds a clean touch to your setup, while the durable nylon 6.6 construction ensures long-lasting performance. With an overall width of .5 inches (12.7mm) and height of .19 inches (4.8mm), it provides ample support for your cables. Perfect for indoor use, this RoHS-compliant cable clamp is an essential in any wire and cable management setup.