| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH19-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .19 in, 4.8 mm |
| Overall Length: | .42 in, 10.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .19 in, 4.8 mm |
| Height: | 4.8 mm, .19 in |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH19-S10-C0 |
CCH19-S10-C0
Specifications
Detailed Description
Secure cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp is made of durable Nylon 6.6 material, ensuring reliable performance in any environment. With a #10 (M5) screw mount type, installation is quick and convenient. The .19" (4.8mm) maximum bundle diameter accommodates various cable sizes, while the compact design, measuring .5" (12.7mm) in width and .19" (4.8mm) in height, allows for efficient cable management. Rest assured, this cable clamp is RoHS compliant, meeting industry standards for environmental responsibility. Perfect for organizing cables in any setting, from industrial facilities to outdoor installations.

