| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH25-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .46 in, 11.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Height: | .25 in, 6.4 mm |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH25-S10-C0 |
CCH25-S10-C0
Specifications
Detailed Description
Secure cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp features a #10 (M5) screw mount, ensuring reliable fastening. With an overall width of 0.5 inches and a height of 0.25 inches, it accommodates bundles up to 0.25 inches in diameter. Crafted from durable nylon 6.6, it offers robust support for your wiring needs. Perfect for organizing cables in various environments, this clamp is RoHS compliant, guaranteeing both functionality and environmental responsibility. Upgrade your cable management system with this essential accessory.

