| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH31-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | .5 in, 12.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .31 in, 7.9 mm |
| Height: | .31 in, 7.9 mm |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH31-S10-C0 |
CCH31-S10-C0
Specifications
Detailed Description
Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp features a #10 (M5) screw mount for reliable installation. With a .31" (7.9mm) maximum bundle diameter, it accommodates a variety of cables. Crafted from durable Nylon 6.6, it ensures long-lasting performance. The overall dimensions of .5" (12.7mm) in width, .31" (7.9mm) in height, and .5" (12.7mm) in length make it suitable for various applications. Rest assured, this cable clamp is RoHS compliant, meeting stringent environmental standards. Perfect for organizing and securing wires in any setting.

