CCH44-S10-C

Heilind Number:PANCCH44-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH44-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .44" (11.2mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH44-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:11.2 mm, .44 in
Overall Length:14.2 mm, .56 in
Material:Nylon 6.6
Maximum Bundle Diameter:11.2 mm, .44 in
Height:11.2 mm, .44 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH44-S10-C

Detailed Description

Secure cables with ease using our heavy-duty fixed diameter cable clamp. This essential accessory features a #10 screw (M5) for sturdy installation and is designed to accommodate a .44" (11.2mm) bundle. Its durable Nylon 6.6 construction ensures long-lasting performance, while its sleek white finish adds a professional touch. Perfect for indoor applications, this cable clamp is RoHS compliant, meeting strict environmental standards. Simplify cable management with this reliable solution from our Cable & Conduit Clamps collection.