| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH44-S10-M0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | .56 in, 14.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .44 in, 11.2 mm |
| Height: | 11.2 mm, .44 in |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH44-S10-M0 |
CCH44-S10-M0
Specifications
Detailed Description
Ensure secure cable management with our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this black clamp features a #10 (M5) screw mount for easy installation. Made of durable Nylon 6.6, it can accommodate bundles up to .44 inches (11.2mm) in diameter, providing reliable organization for your wiring setup. With an overall width of .5 inches (12.7mm) and a height of .44 inches (11.2mm), it offers a compact yet robust solution. Trust in this bulk-packaged essential for efficient wire and cable management in various applications. Rest assured, it is also RoHS compliant for environmentally conscious operations.

