| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH50-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .5 in, 12.7 mm |
| Overall Length: | .59 in, 15 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in, 12.7 mm |
| Height: | .5 in, 12.7 mm |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH50-S10-C0 |
CCH50-S10-C0
Specifications
Detailed Description
Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor use, this clamp features a durable nylon 6.6 construction in sleek black. With a #10 screw (M5) mount, installation is a breeze. The .50" (12.7mm) maximum bundle diameter ensures a snug fit for your cables. Measuring at .5" (12.7mm) in width, height, and 15mm (.59 in) in length, it offers a compact solution for cable management. Stay organized and compliant with this RoHS-certified essential for your wire and cable setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH50-S10-M0 | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, black, bulk package. | ![]() |
| Panduit MLT4S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. | ![]() |
| Panduit TMEH-S10-C0 | The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |
| Panduit TMEH-X2-L0Y | TMEH-X2-L0Y Heavy Duty Swivel Mount, Black, UV PA 6.6, Cable Tie | ![]() |


