CCH56-S10-C

Heilind Number:PANCCH56-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH56-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .56" (14.2mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH56-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:14.2 mm, .56 in
Overall Length:15.5 mm, .61 in
Material:Nylon 6.6
Maximum Bundle Diameter:14.2 mm, .56 in
Height:14.2 mm, .56 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH56-S10-C

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for a #10 screw (M5), this clamp ensures a sturdy hold for cables up to .56" (14.2mm) in diameter. Its white color and standard packaging make it versatile for various applications. Made of durable Nylon 6.6, it guarantees long-lasting performance indoors. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for managing wire and cable setups, this clamp is a reliable solution for your organization needs.