CCH56-S10-M

Heilind Number:PANCCH56-S10-M
Manufacturer:Panduit
Manufacturer Number:CCH56-S10-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .56" (14.2mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH56-S10-M
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.56 in, 14.2 mm
Overall Length:.61 in, 15.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.56 in, 14.2 mm
Height:.56 in, 14.2 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH56-S10-M

Detailed Description

Secure cables with ease using this heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), it offers reliable fastening for bundles up to .56" (14.2mm) in diameter. Crafted from durable white nylon 6.6, it ensures long-lasting performance in indoor environments. With an overall width of .5" (12.7mm) and height of .56" (14.2mm), it provides a secure grip while maintaining a low profile. This bulk-packaged cable clamp is essential for efficient wire and cable management, meeting RoHS compliance for environmental responsibility. Trust in its quality for all your conduit and cable support needs.