CCH62-S10-C

Heilind Number:PANCCH62-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH62-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .62" (15.8mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH62-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.62 in, 15.7 in
Overall Length:.65 in, 16.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.62 in, 15.7 mm
Height:.62 in, 15.7 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH62-S10-C

Detailed Description

Secure cables with ease using our heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), this clamp ensures a reliable hold for cables up to .62" (15.8mm) in diameter. Its white color blends seamlessly in any setting, while the nylon 6.6 construction guarantees durability. With an overall width of .5 in (12.7 mm), height of .62 in (15.7 mm), and length of .65 in (16.5 mm), it offers a compact solution for cable management. Perfect for indoor applications, this RoHS-compliant clamp is an essential accessory for organizing wires efficiently.