| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH62-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .62 in, 15.7 in |
| Overall Length: | .65 in, 16.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .62 in, 15.7 mm |
| Height: | 15.7 mm, .62 in |
| Width: | 12.7 mm, 0.5 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH62-S10-C0 |
CCH62-S10-C0
Specifications
Detailed Description
Secure cables with ease using this heavy-duty fixed diameter cable clamp. Designed for outdoor use, it features a #10 screw mount and a durable black nylon 6.6 construction. With a maximum bundle diameter of .62 inches, it can accommodate various cable sizes. The clamp's overall dimensions of .5 x .62 x .65 inches make it suitable for a range of applications. Ensure organized and reliable cable management with this essential accessory.

