| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH62-S10-M0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 12.7 mm, 5 in |
| Overall Height: | 15.7 in, .62 in |
| Overall Length: | 16.5 mm, .65 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 15.7 mm, .62 in |
| Height: | 15.7 mm, .62 in |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH62-S10-M0 |
CCH62-S10-M0
Specifications
Detailed Description
Secure your cables with ease using our heavy-duty fixed diameter cable clamp, designed for a 0.62-inch bundle. Featuring a sleek black finish, this clamp is not only functional but also adds a professional touch to your setup. With a #10 screw mount, installation is a breeze. Made of durable Nylon 6.6, it guarantees long-lasting performance, even in outdoor environments. Rest assured, this clamp is RoHS compliant, meeting strict environmental standards. Perfect for organizing cables in any setting, from home offices to industrial spaces.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2S-C0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |


