CCH69-S10-C

Heilind Number:PANCCH69-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH69-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .69" (17.5mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH69-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.69 in, 17.5 in
Overall Length:.75 in, 19 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.69 in, 17.5 mm
Height:.69 in, 17.5 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH69-S10-C

Detailed Description

Secure cables with ease using this heavy-duty fixed diameter cable clamp, designed for a #10 screw (M5). With a bundle capacity of .69" (17.5mm), it offers reliable organization for your wiring. Its white finish adds a clean look to any installation, while the durable nylon 6.6 construction ensures long-lasting performance. Measuring .5" in width and .69" in height, it's suitable for various applications. RoHS compliant and suitable for indoor use, this cable clamp is a must-have for efficient wire management.