CCH69-S10-D

Heilind Number:PANCCH69-S10-D
Manufacturer:Panduit
Manufacturer Number:CCH69-S10-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .69" (17.5mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH69-S10-D
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.69 in, 17.5 in
Overall Length:.75 in, 19 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.69 in, 17.5 mm
Height:17.5 mm, .69 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH69-S10-D

Detailed Description

Secure cables with ease using this heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), it offers reliable fastening for cables up to .69" (17.5mm) in diameter. The white clamp, made of durable Nylon 6.6, comes in a bulk package for convenience. With an overall width of .5" (12.7mm) and height of .69" (17.5mm), it provides a sturdy mounting solution for indoor environments. This RoHS-compliant clamp is an essential accessory for efficient cable management.