| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH75-S10-C |
| Color: | Natural |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 12.7 mm, 5 in |
| Overall Height: | 19 mm, .75 in |
| Overall Length: | 19.8 mm, .78 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 19 mm, .75 in |
| Height: | 19 mm, .75 in |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | indoor |
| SKU: | PANCCH75-S10-C |
CCH75-S10-C
Specifications
Detailed Description
Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), this clamp is perfect for organizing .75" (19.1mm) bundles. Its white color seamlessly blends in, while the durable Nylon 6.6 construction ensures long-lasting performance. With an overall width of .5 in (12.7mm) and height of .75 in (19mm), it provides a secure hold for your cables. RoHS compliant and suitable for indoor use, this clamp is a reliable solution for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM100-S6-C69 | The cable tie mount in natural is mounted with a #6 (M3) screw or user supplied adhesive. It is 1" long x 1" wide (25.4 x 25.4 mm), made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


