CCH75-S10-D

Heilind Number:PANCCH75-S10-D
Manufacturer:Panduit
Manufacturer Number:CCH75-S10-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH75-S10-D
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.75 in, 19 mm
Overall Length:.78 in, 19.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.75 in, 19 mm
Height:.75 in, 19 mm
Width:12.7 mm, 0.5 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH75-S10-D

Detailed Description

Secure cables with ease using this heavy-duty fixed diameter cable clamp, designed for a .75" (19.1mm) bundle. Featuring a #10 screw (M5) mount, installation is quick and efficient. Made of durable Nylon 6.6 in a sleek white color, it not only provides reliable support but also blends seamlessly in any indoor environment. With an overall width of .5 in (12.7mm) and height of .75 in (19mm), it accommodates various cable sizes while ensuring a neat and organized setup. This bulk packaged cable clamp is an essential accessory for wire and cable management, meeting RoHS compliance for environmentally conscious applications.